Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1675EUA
Manufacturer Part #:

MAX1675EUA+

Manufacturer:

Description: DC/DC Switching Converters Compact Step-Up DC/DC Converter
Silverlight Page 476, Mouser Enhanced Catalog
PDF Page 476, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 3.3 V, 5 V
Output Current: 420 mA, 285 mA
Number of Outputs: 1
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Input Voltage MIN: 0.7 V
Minimum Operating Temperature: - 40 C
Package / Case: uMax-8
Packaging: Tube
Series: MAX1674, MAX1675, MAX1676
Type: Step Up
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1675EUAT MAX1675EUA+T REEL Non-Stocked $2.38 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,023 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.42
  25: $3.79
  50: $2.65
  100: $2.38
  500: $2.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA122UA
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.65
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.35
AT17LV256-10PU
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP ...
Atmel
1: $8.96
MC33202DG
Operational Amplifiers - Op Amps 1.8-12V Dual Rail ...
ON Semiconductor
1: $0.99
PCF8563T/5,518
Real Time Clock Binary I2C 1-5V
NXP Semiconductors
1: $1.04
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.48
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
PIC18F2525-I/SO
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.41
KUSBX-AS1N-B
USB Connectors A TYPE RECEPTACLE BLACK
Kycon
1: $0.86
STD2805T4
Transistors Bipolar - BJT LV fast-switching PNP po ...
STMicroelectronics
1: $0.61
EEA-GA1C470H
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.30
24AA64T-I/OT
EEPROM 64K 8K X 8 1.8V SER EE IND
Microchip Technology
1: $0.45
MF1/4DCT52R3902F
Metal Film Resistors - Through Hole 1/4W 39K ohm 1 ...
KOA Speer
1: $0.06
ADS8508IBDW
Analog to Digital Converters - ADC 12-Bit 250kHz C ...
Texas Instruments
1: $17.72
ABS09-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.30
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
BZX85C2V7-TAP
Zener Diodes 2.7 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
AP1117D33L-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.58
RLB0608-220KL
Fixed Inductors 22uH 10% 460mA
Bourns
1: $0.28


This product is also available in:
000000001Alternative Packaging