Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1659ESA
Manufacturer Part #:

MAX1659ESA+

Manufacturer:

Description: Low Dropout Regulators - LDO 350mA 16.5V
Silverlight Page 477, Mouser Enhanced Catalog
PDF Page 477, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage MAX: 16.5 V
Output Voltage: 1.25 V to 16 V, 5 V
Dropout Voltage (Max): 875 mV
Output Current: 350 mA
Load Regulation: 0.003 %/mA
Number of Outputs: 1
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Input Voltage MIN: + 2.7 V
Line Regulation: 0.05 % / V
Maximum Power Dissipation: 1.2 W
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.21 V
Voltage Regulation Accuracy: 3 %
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1659ESAT MAX1659ESA+T REEL Non-Stocked $2.38 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
627 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.42
  25: $3.79
  50: $2.65
  500: $2.42
  1,000: $2.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1258IRTCT
Analog to Digital Converters - ADC 24 Bit Fast Ch ...
Texas Instruments
1: $17.70
MAX7456EUI+
Video ICs Monochrome On Scrn Display Generator
Maxim Integrated
1: $18.22
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
MAX3471EUA+
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.73
78253/55MVC
Power Transformers 5Vin 5Vout 200mA 4000Vdc 1:1.33 ...
Murata Power Solutions
1: $3.43
DS2502+
EPROM 1Kb Add-Only Memory
Maxim Integrated
1: $2.41
S1D13700F02A100
Display Drivers & Controllers (QVGA) 320x240 B/W S ...
Epson Electronics America
1: $9.35
MAX4311ESD+
Video Amplifiers MultiCh Video MUX-Amp
Maxim Integrated
1: $8.15
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
93LC56BT-I/OT
EEPROM 128x16
Microchip Technology
1: $0.28
MAX6301ESA+
Supervisory Circuits 5V uPower Supervisor
Maxim Integrated
1: $4.17
MAX3078EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
HCPL-7800A-300E
Isolation Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $12.71
MAX4163ESA+
Operational Amplifiers - Op Amps uPower Single Sup ...
Maxim Integrated
1: $3.65
MAX3077EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
PCF8593T/1,118
Real Time Clock CLOCK/CALENDAR LOW PWR
NXP Semiconductors
1: $2.35
HCPL-2430-500E
High Speed Optocouplers 20MBd 2Ch 4mA
Avago Technologies
1: $12.05
MAX399EEE+
Multiplexer Switch ICs 4:1 2Ch Precision Analog MU ...
Maxim Integrated
1: $7.28
FDC6327C
MOSFET SSOT-6 COMP N-P CH
Fairchild Semiconductor
1: $0.40
288-0805-24.9K-RC
Thin Film Resistors - SMD 24.9K OHM 0.1% 10PPM
Xicon
1: $0.79


This product is also available in:
132862410 155254299 144868612 198236618 185877362 135814491Alternative Packaging