|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16046ETN
Manufacturer Part #:

MAX16046ETN+

Manufacturer:

Description:
Supervisory Circuits 12Ch EEPROM Prob System Manager
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Package / Case: TQFN-56
Number of Inputs Monitored: 12 Input
Output Type: Open Drain, Push-Pull
Manual Reset: Manual Reset
Battery Backup Switching: No Backup
Supply Voltage - Max: 14 V
Maximum Operating Temperature: + 85 C
Series: MAX16046
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6.5 mA
Pd - Power Dissipation: 3810 mW
Factory Pack Quantity: 37
Supply Voltage - Min: 3 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog
Part # Aliases: MAX16046
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16046ETNT MAX16046ETN+T Reel Non-Stocked Lead-Time 19 Weeks $6.79 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
PEX8615-BA50BI G PCI Interface IC 417
ADM2582EBRWZ Digital Isolators 600
ADUM5401CRWZ Digital Isolators 640
GCM32ER70J476KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,231
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
CM200C-32.768KDZB-UT Crystals 42,137
AD9512BCPZ Clock Drivers & Distribution 142
AQY275A Solid State Relays - PCB Mount 349
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.68
25:
$22.30
50:
$21.03
100:
$14.85
250:
$14.76
500:
$14.50

To add to a project, please Log In.

000000001Alternative Packaging