Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16021PTER
Manufacturer Part #:

MAX16021PTER+

Manufacturer:

Description: Supervisory Circuits uPwr w/Bat-Backup 2.640V
Silverlight Page 469, Mouser Enhanced Catalog
PDF Page 469, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 2.64 V
Undervoltage Threshold: 2.568 V
Overvoltage Threshold: 2.716 V
Output Type: Open Collector / Drain
Manual Reset: Resettable
Watchdog: Watchdog
Battery Backup Switching: Backup
Power-Up Reset Delay (Typ): 215 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16 EP
Packaging: Tube
Maximum Power Dissipation: 2 W
Power Fail Detection: Yes
Series: MAX16016, MAX16020, MAX16021
Supply Current (Typ): 1.2 uA
Supply Voltage - Min: 1.53 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16021PTERT MAX16021PTER+T REEL Non-Stocked $3.67 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.94
  25: $5.96
  100: $4.32
  500: $3.72
  1,000: $3.58

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging