|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1523EUTT
Manufacturer Part #:

MAX1523EUT+T

Manufacturer:

Description:
Switching Controllers Boost Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
Input Voltage: 2.5 V to 5.5 V
Output Voltage: 2.5 V to 100 V
Output Current: 950 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Series: MAX1523
Factory Pack Quantity: 2500
Part # Aliases: MAX1523
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMN13H750S-7 MOSFET 2,154
LZ1-10UV00-0000 High Power LEDs - Single Color 440
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,368
FYV0704SMTF Schottky Diodes & Rectifiers 20,246
IRLML0100TRPBF MOSFET 6,652
71600-006LF Headers & Wire Housings 2,379
MCP1801T-1802I/OT LDO Voltage Regulators 13,935
M20-8770242 Headers & Wire Housings 2,999
SRU8028-330Y Fixed Inductors 1,705
ISL32612EFHZ-T7A RS-422/RS-485 Interface IC 95
Real Time Availability
Stock:
441 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.77
25:
$2.90
50:
$2.76
100:
$2.54
250:
$2.41
500:
$2.32
$1.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.75
$1.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 188620915 197847692 106889023 147914401 188492425