|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX15007BASA
Manufacturer Part #:

MAX15007BASA+

Manufacturer:

Description:
Linear Voltage Regulators 40V Ultra-Low Quiescent-Current
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SO-EP-8
Output Voltage: 5 V
Output Current: 50 mA
Output Type: Fixed
Input Voltage MAX: 40 V
Maximum Operating Temperature: + 125 C
Load Regulation: 1.5 %
Line Regulation: 0.25 %
Series: MAX15007B
Brand: Maxim Integrated
Input Voltage MIN: 4 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
Pd - Power Dissipation: 1.86 W
Polarity: Positive
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 100
Part # Aliases: MAX15007B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX15007BASAT MAX15007BASA+T Reel Factory Stock Available $1.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX202IDR RS-232 Interface IC 3,243
OPA2348AIDR Operational Amplifiers - Op Amps 4,465
TPD4E001DBVR ESD Suppressors 7,537
MINISMDC014F-2 Resettable Fuses - PPTC 100,912
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 846,383
GRM21BR61E475KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,853
MC9S08QD4CSC 8-bit Microcontrollers - MCU 2,247
2N7002LT1G MOSFET 294,928
VN920B5HTR-E Power Switch ICs - Power Distribution 2,067
CRCW1206100RFKEA Thick Film Resistors - SMD 104,281
Real Time Availability
Stock:
923 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
25:
$1.99
50:
$1.92
100:
$1.33
500:
$1.28
$1.21
$1.17

To add to a project, please Log In.

144868612 116468242 148133068 172355737 167446393 138625316 158472114 106889023 124146239 128534242 197847692 147914401 188492425Alternative Packaging