Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1491CNI
Manufacturer Part #:

MAX1491CNI+

Manufacturer:

Description: Analog to Digital Converters - ADC 3.5 Digit ADC w/LCD Drivers
Silverlight Page 352, Mouser Enhanced Catalog
PDF Page 352, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1
Architecture: Sigma-Delta
Conversion Rate: 0.0025 KSPs
Resolution: 3.5 bit
Input Type: Differential
SNR: No
Interface Type: Parallel
Operating Supply Voltage: 2.7 V to 5.25 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Maximum Power Dissipation: 1142.9 mW
Minimum Operating Temperature: 0 C
Number of Converters: 1
Packaging: Tube
Series: MAX1491, MAX1493, MAX1495
Factory Pack Quantity: 28
Voltage Reference: 2.048 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.61
  25: $9.56
  50: $6.93
  100: $5.97
  1,000: $5.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23079E1201B301
Low Signal Relays - PCB Relay DPDT 5A 5VDC 178Ohm ...
TE Connectivity / Axicom
1: $2.99
GRM188R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10

146129527 129340357