Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1484EUB
Manufacturer Part #:

MAX1484EUB+

Manufacturer:

Description: RS-422/RS-485 Interface IC 12Mbps RS485/RS422 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 12 Mbps
Operating Supply Voltage: 5 V
Supply Current: 0.6 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: uMAX-10
Packaging: Tube
Number of Drivers: 1
Number of Receivers: 1
Product: RS-422/RS-485 Combination
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1484EUBT MAX1484EUB+T REEL Non-Stocked $1.69 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.77
  25: $2.64
  50: $1.85
  100: $1.82
  250: $1.74
  500: $1.66
  1,000: $1.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
MAX3420EECJ+
Peripheral Drivers & Components - PCIs USB Periphe ...
Maxim Integrated
1: $8.88
MAX891LEUA+
Power Switch ICs - Power Distribution Current-Limi ...
Maxim Integrated
1: $3.66
TPS62060DSGT
DC/DC Switching Converters 3MHz 1.6A Step-Down Con ...
Texas Instruments
1: $2.67
MAX3311ECUB+
RS-232 Interface IC 460kbps 1uA Transceiver
Maxim Integrated
1: $3.21
TS5A3153DCUR
Analog Switch ICs 1Ohm SPDT Ana Sw S-Ch 2:1 Mult/D ...
Texas Instruments
1: $0.68
2013595-1
I/O Connectors Mini I/O Plug Kit Type I, Black Lat ...
TE Connectivity / AMP
1: $5.88
MMBF170
MOSFET N-Ch Enhance
Fairchild Semiconductor
1: $0.37
SI4804CDY-T1-GE3
MOSFET 30V 8.0A 3.1W 22mohm @ 10V
Vishay/Siliconix
1: $0.99
BAT54A
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.10
V5.5MLA1206NH
Varistors 5.5V 150A 3500pF
Littelfuse
1: $0.69
CB3LV-3I-40M0000
Standard Clock Oscillators 40MHz 3.3V -40C +85C 50 ...
CTS Electronic Components
1: $2.94
C0603C109B5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.52
EXB-D10C472J
Resistor Networks & Arrays Thick Film Chip 8R Netw ...
Panasonic Electronic Components
1: $0.75
0217.500MXP
Fuses 250V .5A Fast Acting
Littelfuse
1: $0.31
SST39VF1602-70-4I-EKE
Flash 1M X 16 Flash
Microchip Technology
1: $2.64
TL2844P
Current Mode PWM Controllers Current-Mode PWM Cont ...
Texas Instruments
1: $1.20
C0402C103J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
AFS1575.42S4
Signal Conditioning 1575.42 MHz
ABRACON
1: $1.51

000000001Alternative Packaging