Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1483CSA
Manufacturer Part #:

MAX1483CSA+

Manufacturer:

Description: RS-422/RS-485 Interface IC Slew-Rate-Limited RS-485 Transceivers
Mouser Online Catalog Page 417, Mouser Online Catalog
PDF Page 417, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Data Rate: 250 kb/s
Operating Supply Voltage: 5 V
Supply Current: 20 uA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Maxim Integrated
Duplex: Half Duplex
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 471 mW
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX1483
Shutdown: Yes
Factory Pack Quantity: 100
Part # Aliases: MAX1483
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1483CSAT MAX1483CSA+T Reel Non-Stocked Lead-Time 6 Weeks $1.65 1940
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.96
  25: $1.74
  100: $1.72
  500: $1.67
  1,000: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C8051F120-GQ
8-bit Microcontrollers - MCU 100MIPS 128KB 12ADC 1 ...
Silicon Labs
1: $17.86
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.12
5555164-1
Modular Connectors / Ethernet Connectors 8 PCB LO ...
TE Connectivity / AMP
1: $1.21
TPS54061DRBT
Voltage Regulators - Switching Regulators 4.7-60V, ...
Texas Instruments
1: $3.02
TPS63000DRCR
Voltage Regulators - Switching Regulators 96% Buck ...
Texas Instruments
1: $3.15
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $7.25
ATMEGA324PA-AU
8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz ...
Atmel
1: $6.10
MAX823TEUK+T
Supervisory Circuits 5-Pin MPU Supervisor
Maxim Integrated
1: $4.35
MAX197BCWI+
Analog to Digital Converters - ADC 12-Bit 8Ch 100k ...
Maxim Integrated
1: $33.55
54150-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $4.29
PIC32MX460F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 32KBRAM ...
Microchip Technology
1: $7.75
AD676KDZ
Analog to Digital Converters - ADC 16-Bit Parallel ...
Analog Devices
1: $78.04
ADG704BRMZ
Multiplexer Switch ICs 4:1 4 Ohm 200MHz CMOS
Analog Devices
1: $2.67
FDV305N
MOSFET 20V N-Channel PowerTrench
Fairchild Semiconductor
1: $0.58
RUEF110
Resettable Fuses - PPTC 1.1A 30V 100A Imax
TE Connectivity / Raychem
1: $0.38
MAX1483CPA+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $2.55
NKE0515SC
Isolated DC/DC Converters 1W Single Output 5V to 1 ...
Murata Power Solutions
1: $7.61
SM6T220CA-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 22 ...
Vishay Semiconductors
1: $0.49
VJ1206Y474KXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay / Vitramon
1: $0.11
LF298H/NOPB
Sample & Hold Amplifiers Mono Sample and Hold Circ ...
Texas Instruments
323: $8.46

180424167 147914401 197847692Alternative Packaging