|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX14535EEVKIT+
Manufacturer Part #:

MAX14535EEVKIT+

Manufacturer:

Description:
Switch IC Development Tools MAX14535E Eval Kit
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Analog Switches
Tool Is For Evaluation Of: MAX14535E
Operating Supply Voltage: 2.4 V to 5.5 V
Brand: Maxim Integrated
Description/Function: DPDT analog switch featuring negative signal capability, low on-resistance, and input shunt resistors on the NO_ terminals for click-and-pop reduction in portable audio applications
Interface Type: USB
Packaging: Bulk
Series: MAX14535E
Factory Pack Quantity: 1
Part # Aliases: MAX14535E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.91
5:
$77.25

To add to a project, please Log In.

153566726 192564755 147914401