United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: Not Assigned
Manufacturer Part #:

MAX14521EEVKIT+

Manufacturer:

Description: DC/AC Switching Converters Quad High-Voltage EL Lamp Driver with I C Interface
Share |

Manufacturer: Maxim Integrated Products
Duty Cycle (Max): 80 %
Input / Supply Voltage (Max): 5.5 V
Input / Supply Voltage (Min): 2.7 V
Input Voltage: 2.7 V to 5.5 V
Maximum Power Dissipation: 2.22W
Number of Outputs: 4
Operating Temperature Range: - 40 C to + 85 C
Output Current: 1 uA
Output Voltage: 160 V
Supply Current: 900 uA
Switching Frequency: 800 KHz
Topology: Inverter



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)