Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1265BEEI
Manufacturer Part #:

MAX1265BEEI+

Manufacturer:

Description: Analog to Digital Converters - ADC 12-Bit 6Ch 265ksps 3.6V Precision ADC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 6/3
Architecture: SAR
Conversion Rate: 265 KSPs
Resolution: 12 bit
Input Type: Single-Ended/Pseudo-Differential
SNR: Yes
Interface Type: Parallel
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-28
Maximum Power Dissipation: 667 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Tube
Series: MAX1265, MAX1267
Factory Pack Quantity: 2500
Voltage Reference: Internal 2.5 V or External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1265BEEI+T MAX1265BEEI+T REEL Non-Stocked $11.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.08
  25: $19.01
  50: $15.15
  100: $13.06
  250: $12.49
  500: $11.91
  1,000: $11.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS73601DBVR
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $1.82
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
ATMEGA88V-10MU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.85
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.35
PMBFJ175,215
JFET JFET P-CH 30V 3mA
NXP Semiconductors
1: $0.41
SN65HVD1050MDREP
CAN Interface IC Mil Enhance EMC Opt CAN Xcvr
Texas Instruments
1: $3.15
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
MAX208ECNG+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $9.69
B82721A2401N020
Fixed Inductors 39mH 0.4A 30% 17.9x17.3mm
EPCOS
1: $3.68
MAX5487EUD+
Digital Potentiometer ICs Dual 256-Tap NV SPI-Inte ...
Maxim Integrated
1: $3.97
06035A4R7CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.19
BDX53C
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.62
06035A560FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.30
CD74HC75E
Latches Dual 2-Bit Bistable
Texas Instruments
1: $0.93
CD4051BNSR
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.49
52892-1695
FFC & FPC Connectors .5MM FPC/FPC 16P R/A SMT ZIF ...
Molex
1: $1.36
SMCJ5.0A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 5 ...
Vishay Semiconductors
1: $0.67

129340357 146129527Alternative Packaging