|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1229BCEP
Manufacturer Part #:

MAX1229BCEP+

Manufacturer:

Description:
Analog to Digital Converters - ADC 12-Bit 12Ch 300ksps 3.6V Precision ADC
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX1229BCEP+ Datasheet MAX1229BCEP+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-20
Resolution: 12 bit
Number of Channels: 6 Channel/12 Channel
Sampling Rate: 300 kS/s
Input Type: Differential/Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External, Internal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: MAX1229B
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 727 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 50
Part # Aliases: MAX1229B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1229BCEP+T MAX1229BCEP+T Reel Non-Stocked Lead-Time 6 Weeks $7.69 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLP11TB800UL2L Common Mode Filters / Chokes 13,466
BSS138 MOSFET 122,616
NC7WZ14P6X Inverters 28,178
SMCJ36CA TVS Diodes - Transient Voltage Suppressors 7,155
ADCMP354YKSZ-REEL7 Analog Comparators 5,911
CSD19532Q5B MOSFET 3,043
SN74HC595DR Counter Shift Registers 5,297
SN75LBC184DR RS-485 Interface IC 3,543
B2100-13-F Schottky Diodes & Rectifiers 2,793
SP4020-01FTG TVS Diode Arrays 3,564
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.38
25:
$9.24
50:
$9.12
100:
$8.85
250:
$8.80
500:
$8.52
$8.46

To add to a project, please Log In.

146129527 147914401 183123352 191879080 129340357 197847692Alternative Packaging