|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11803ETC+
Manufacturer Part #:

MAX11803ETC+

Manufacturer:

Description:
Touch Screen Controllers I2C 4Ch Touch Screen Controller
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Touch Screen Controllers
RoHS: RoHS Compliant Details
Input Type: 1 TSC
Resolution: 12 bit
Interface Type: 4-Wire, I2C, SMBus
Supply Current: 16 uA
Mounting Style: SMD/SMT
Package / Case: TQFN-12
Packaging: Tube
Brand: Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product: Touch Screen Controllers
Product Type: Resistive Touch Controller
Sampling Rate: 105 kS/s
Series: MAX11803
Factory Pack Quantity: 75
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MAX11803
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11803ETC+T MAX11803ETC+T Reel Non-Stocked $1.68 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BD4930G-TR Supervisory Circuits 6,506
BZA820A,115 TVS Diode Arrays 1,944
Real Time Availability
Stock:
955 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 150
Multiples: 150
Pricing (USD)
  150: $2.16
  300: $2.13
  600: $2.02
  1,050: $1.95
  2,100: $1.88
  5,100: $1.80

To add to a project, please Log In.

133883935 107522221 152321473 146129527Alternative Packaging