|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11801EWC+T
Manufacturer Part #:

MAX11801EWC+T

Manufacturer:

Description:
Touch Screen Controllers I2C 4Ch Touch Screen Controller
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Touch Screen Controllers
RoHS: RoHS Compliant Details
Type: Resistive Touch Controller
Input Type: 1 TSC
Sampling Rate: 105 kS/s
Resolution: 12 bit
Interface Type: 4-Wire, I2C, SMBus
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Supply Current: 16 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-12
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX11801TEVS+
Minimum Operating Temperature: - 40 C
Product: Touch Screen Controllers
Series: MAX11801
Factory Pack Quantity: 2500
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MAX11801
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 632,121
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,279
FTLX1471D3BCL Fiber Optic Transmitters, Receivers, Transceivers 67
IHLP2525CZER4R7M01 Fixed Inductors 29,409
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,186
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,125
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,065
BMIS-202-C EMI Connector Gaskets & Grounding Pads 27,359
GRM188R61A225KE34D Multilayer Ceramic Capacitors MLCC - SMD/SMT 247,270
Real Time Availability
Stock:
2,449 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week

Quantities greater than 2449 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.69
25:
$2.44
50:
$2.29
100:
$1.83
250:
$1.80
500:
$1.71
$1.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.59
$1.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140293752 170596609 102828288 133883935 107522221 146129527