|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11205BEUB+
Manufacturer Part #:

MAX11205BEUB+

Manufacturer:

Description:
Analog to Digital Converters - ADC 16-Bit Delta-Sigma
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX11205BEUB+ Datasheet MAX11205BEUB+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Resolution: 16 bit
Number of Channels: 1 Channel
Sampling Rate: 13.75 S/s
Input Type: Single-Ended
Interface Type: Serial, 2-Wire, SPI
Architecture: Sigma-Delta
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX11205B
Packaging: Tube
Brand: Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 444 mW
Product: Analog to Digital Converters
Factory Pack Quantity: 50
Part # Aliases: MAX11205B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11205BEUB+T MAX11205BEUB+T Reel Non-Stocked Lead-Time 6 Weeks $1.79 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFP064NPBF MOSFET 21,970
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,381
AVR-ISP-MK2 Programmers - Processor Based 113
1376347-1 Headers & Wire Housings 27,419
ADR01BRZ Voltage References 439
ADS1220IPW Analog to Digital Converters - ADC 442
DAC8574IPW Digital to Analog Converters - DAC 96
SN74HC14N Inverters 17,931
BYG23M-E3/TR3 Rectifiers 3,515
1754504 Pluggable Terminal Blocks 766
Real Time Availability
Stock:
122 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.93
25:
$1.90
100:
$1.83
500:
$1.76
$1.75
$1.74

To add to a project, please Log In.

129340357 146129527 197847692 199999406 147914401 183123352 110960183Alternative Packaging