|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11103ATB+T
Manufacturer Part #:

MAX11103ATB+T

Manufacturer:

Description:
Analog to Digital Converters - ADC 12Bit 2Ch 3Msps Serial
Mouser Online Catalog Page 404, Mouser Online Catalog
PDF Page 404, PDF Catalog Page
MAX11103ATB+T Datasheet MAX11103ATB+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TDFN-10
Resolution: 12 bit
Number of Channels: 2 Channel
Sampling Rate: 3 MS/s
Input Type: Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
SNR - Signal to Noise Ratio: 72 dB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Series: MAX11103
Packaging: Reel
Brand: Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 1951 mW
Product: Analog to Digital Converters
Factory Pack Quantity: 2500
Part # Aliases: MAX11103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX11103EVKIT+ Data Conversion IC Development Tools 3
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,763,822
SKY13317-373LF RF Switch ICs 13,549
SKY13370-374LF RF Switch ICs 12,556
CC3100R11MRGC RF System on a Chip - SoC 1,257
12226-5150-00FR D-Sub Micro-D Connectors 1,260
1473149-4 DIMM Connectors 909
LP38798SDE-ADJ/NOPB LDO Voltage Regulators 1,688
SN74CB3T1G125DBVR Digital Bus Switch ICs 5,154
Si53301-B-GM Clock Buffer 635
DF13-4S-1.25C Headers & Wire Housings 15,578
Real Time Availability
Stock:
2,410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.63
25:
$7.84
50:
$7.35
100:
$5.88
250:
$5.79
500:
$5.49
$4.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$4.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 129340357 152475743 146129527 147914401 171106307 183123352 120712697 141491821 191879080 199999406