Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX11046EVKIT+
Manufacturer Part #:

MAX11046EVKIT+

Manufacturer:

Description: Data Conversion IC Development Tools MAX11046 Eval Kit
Silverlight Page 352, Mouser Enhanced Catalog
PDF Page 352, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: MAX11046
Interface Type: USB
Operating Supply Voltage: 6 V to 8 V
Packaging: Bulk
Series: MAX11044, MAX11045, MAX11046, MAX11054, MAX11055, MAX11056
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.30
  2: $153.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
TPS3808G30DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
SN65HVD230MDREP
CAN Interface IC Mil Enhance 3.3V CAN Xcvrs
Texas Instruments
1: $5.85
REF5025AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
D2VW-5L2-1MS
Basic / Snap Action Switches HNG RLR LVR W/ LEADS
Omron Electronics
1: $7.78
338095-4
Headers & Wire Housings 4 POS HOUSING
TE Connectivity / AMP
1: $0.34
TMDXCNCD28069
Daughter Cards & OEM Boards TMS320F28069 control C ...
Texas Instruments
1: $64.90
LQW18AN82NG00D
Fixed Inductors 0603 82nH
Murata Electronics
1: $0.36
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
DSPIC33FJ128GP708-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $8.08
RPER71H104K2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
CDCLVC1102PW
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.67
EEU-FC2A151S
Aluminum Electrolytic Capacitors - Leaded 150uF 10 ...
Panasonic Electronic Components
1: $1.04
7-215079-4
Board to Board & Mezzanine Connectors MICRO-MATCH ...
TE Connectivity / AMP
1: $0.84
BUF602ID
High Speed Operational Amplifiers High Speed Close ...
Texas Instruments
1: $2.43
TPS76618D
Low Dropout Regulators - LDO 250-mA LDO
Texas Instruments
1: $1.16
FDS86106
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.06
MCP6042-I/MS
Operational Amplifiers - Op Amps Dual 1.6V 10KHz
Microchip Technology
1: $0.86
SN74AC245DWR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.88


179017199 190951876 137114463