|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX11046ECB+
Manufacturer Part #:

MAX11046ECB+

Manufacturer:

Description:
Analog to Digital Converters - ADC 16Bit 8Ch Simult Sampling
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX11046ECB+ Datasheet MAX11046ECB+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Resolution: 16 bit
Number of Channels: 8 Channel
Sampling Rate: 250 kS/s
Input Type: Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
Analog Supply Voltage: 5 V
Digital Supply Voltage: 2.7 V to 5.25 V
SNR - Signal to Noise Ratio: 92.3 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX11046
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX11046EVKIT+
DNL - Differential Nonlinearity: 1.2 LSB
Features: On-Chip T/H Circuit for Each Channel, Fast 3 us Conversion Time
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 8 Converter
Output Type: Tri-State
Pd - Power Dissipation: 3.478 W
Product: Analog to Digital Converters
Reference Voltage: 3 V to 4.25 V, 4.096 V
SFDR - Spurious Free Dynamic Range: 104 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 160
THD - Total Harmonic Distortion: - 104 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11046
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX11046ECB+T MAX11046ECB+T Reel Non-Stocked Lead-Time 10 Weeks $16.42 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX11046EVKIT+ Data Conversion IC Development Tools 2
ImageMfr. Part #DescriptionStock 
DRV2700EVM Power Management IC Development Tools 34
CRS2010-FX-47R0ELF Thick Film Resistors - SMD 4,011
FT232RL-REEL USB Interface IC 126,519
FT2232D-REEL USB Interface IC 9,438
422H-12/G High Frequency / RF Relays 149
ISO1050DUBR Digital Isolators 3,666
LM317LIPK Linear Voltage Regulators 57,250
ULINK2 JTAG Debuggers 54
DLP-USB1232H Interface Modules 274
BAT54S Schottky Diodes & Rectifiers 24,879
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.54
25:
$18.26
100:
$17.61
250:
$17.40
500:
$16.71

To add to a project, please Log In.

193825155 162589954 126000080 118485563 107208114 110503277 129340357 197847692 110960183 120712697 141491821 147914401 183123352 191879080 199999406 171106307 106313363 146129527 152475743Alternative Packaging