|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1093BEEG
Manufacturer Part #:

MAX1093BEEG+

Manufacturer:

Description:
Analog to Digital Converters - ADC 250ksps 4Ch 10-Bit w/Internal 2.5V ref
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-24
Resolution: 10 bit
Number of Channels: 2 Channel/4 Channel
Sampling Rate: 250 kS/s
Input Type: Pseudo-Differential/Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX1093B
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 762 mW
Product: Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 50
Part # Aliases: MAX1093B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1093BEEG+T MAX1093BEEG+T Reel Non-Stocked $6.03 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.42
25:
$8.71
50:
$8.45
100:
$8.08
500:
$7.74
$7.60

To add to a project, please Log In.

146129527 197847692 129340357 147914401 171106307 183123352 141491821 191879080 199999406 120712697Alternative Packaging