Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1087ETAT
Manufacturer Part #:

MAX1087ETA+T

Manufacturer:

Description: Analog to Digital Converters - ADC 150ksps 10-Bit 2-Ch Single-Ended
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 2/1
Architecture: SAR
Conversion Rate: 150 KSPs
Resolution: 10 bit
Input Type: Single-Ended/Differential
Interface Type: 3-Wire (SPI, Microwire), QSPI
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Maximum Power Dissipation: 1454.5 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Cut Tape
Series: MAX1086, MAX1087, MAX1088, MAX1089
Voltage Reference: External
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $4.30
  50: $3.95
  100: $3.76
  250: $3.66
  500: $2.64
  1,000: $2.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24M01-RMN6TP
EEPROM 1 Mbit Serial
STMicroelectronics
1: $2.67
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.24
1-640445-2
Headers & Wire Housings FRCTN LK HDR STR 12P Squar ...
TE Connectivity / AMP
1: $0.69
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
IHLP6767GZER4R7M01
Fixed Inductors 4.7uH 20% upto 2MHz
Vishay/Dale
1: $5.27
19002-0009
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.39
PKC-136RL
TVS Diodes - Transient Voltage Suppressors 160V 15 ...
STMicroelectronics
1: $0.86
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
PB5006-E3/45
Bridge Rectifiers 50 Amp 600 Volt Enhanced Power
Vishay Semiconductors
1: $3.21
TPS3805H33DCKR
Voltage Detectors / Monitors Dual Ad 3.3V V Dtctr
Texas Instruments
1: $0.82
LM317KTTR
Linear Regulators - Standard 3Pin 1.5A Adj Vltg Re ...
Texas Instruments
1: $0.60
34345-0001
Automotive Connectors MX150 BLADE CAV PLG SEALED
Molex
1: $0.36
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
50011-8000
DIN 41612 Connectors SOCKET 24-30 REEL
Molex
10000: $0.05
SN74AVC4T245RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.82
SN74LVCC3245ADBR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments
1: $0.96
LM393DR
Comparator ICs Dual Differential
Texas Instruments
1: $0.14
LDB215G5110C-001
Signal Conditioning 1206 5.51GHz 100ohm Baluns
Murata Electronics
1: $0.64

146129527 129340357