|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1066BCUP
Manufacturer Part #:

MAX1066BCUP+

Manufacturer:

Description:
Analog to Digital Converters - ADC Low-Power 14-Bit w/Parallel Interface
Mouser Online Catalog Page 405, Mouser Online Catalog
PDF Page 405, PDF Catalog Page
MAX1066BCUP+ Datasheet MAX1066BCUP+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Resolution: 14 bit
Number of Channels: 1 Channel
Sampling Rate: 165 kS/s
Input Type: Single-Ended
Interface Type: Parallel
Architecture: SAR
Reference Type: External, Internal
SNR - Signal to Noise Ratio: 84 dB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: MAX1066B
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 879 mW
Product: Analog to Digital Converters
Reference Voltage: 4.096 V
Factory Pack Quantity: 74
Part # Aliases: MAX1066B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1066BCUP+T MAX1066BCUP+T Reel Non-Stocked $6.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
MMZ1608R300ATD25 EMI Filter Beads, Chips & Arrays 7,306
MAX6816EUS+T Supervisory Circuits 10,554
ADXL345BCCZ-RL7 Accelerometers 7,322
TUSB8040A1RKMR USB Interface IC 4,741
PLP2-500 LED Light Pipes 33,079
MAX13432EESD+ RS-485 Interface IC 8,472
MAX6373KA+T Supervisory Circuits 5,338
PKB24SPCH3601-B0 Audio Indicators & Alerts 1,877
RK73B1ETTP104J Thick Film Resistors - SMD 382,238
Real Time Availability
Stock:
137 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.82
25:
$8.16
50:
$7.69
100:
$7.46
500:
$7.42
$7.12

To add to a project, please Log In.

195003204 129340357 197847692 110960183 147914401 183123352 191879080 146129527Alternative Packaging