|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1028BCEP
Manufacturer Part #:

MAX1028BCEP+

Manufacturer:

Description:
Analog to Digital Converters - ADC 10Bit 300ksps w/FIFO Temp Sensor Int Ref
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-20
Resolution: 10 bit
Number of Channels: 6 Channel/12 Channel
Sampling Rate: 300 kS/s
Input Type: Differential/Single-Ended
Interface Type: Serial, 3-Wire, SPI
Architecture: SAR
Reference Type: External, Internal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: MAX1028B
Packaging: Tube
Brand: Maxim Integrated
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 727 mW
Product: Analog to Digital Converters
Reference Voltage: 4.096 V
Factory Pack Quantity: 50
Part # Aliases: MAX1028B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1028BCEP+T MAX1028BCEP+T Reel Non-Stocked $5.68 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,340 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 50
Pricing (USD)
100:
$5.92
$5.65
$5.55

To add to a project, please Log In.

146129527 147914401 183123352 129340357Alternative Packaging