Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX1027BEEE
Manufacturer Part #:

MAX1027BEEE+

Manufacturer:

Description: Analog to Digital Converters - ADC 10Bit 300ksps w/FIFO Temp Sensor Int Ref
Silverlight Page 349, Mouser Enhanced Catalog
PDF Page 349, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 8/4
Architecture: SAR
Conversion Rate: 300 KSPs
Resolution: 10 bit
Input Type: Single-Ended/Differential
SNR: Yes
Interface Type: 3-Wire (SPI, Microwire), QSPI
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Maximum Power Dissipation: 667 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Tube
Series: MAX1027, MAX1029, MAX1031
Voltage Reference: Internal 2.5 V or External
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1027BEEE+T MAX1027BEEE+T REEL Non-Stocked $5.95 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.92
  25: $9.77
  50: $7.08
  100: $6.10
  1,000: $5.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
TPS61165DRVR
LED Lighting Drivers Hi Brightness White LED Drive ...
Texas Instruments
1: $2.67
T491D227K016ZT
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
Kemet
750: $0.48
LM1117IMP-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
SFH 4750
Infrared Emitters - High Power Infrared 850 nm OST ...
OSRAM Opto Semiconductors
1: $56.51
LP2985AIM5-5.0/NOPB
Low Dropout Regulators - LDO 150MA LOW NOISE LDO
Texas Instruments
1: $0.88
SN74AHC1G08DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.49
MABAES0060
Transformers Audio & Signal .3-200MHz IL 1.5dB Imp ...
M/A-COM Technology Solutions
1: $2.22
DS1307ZN+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
SFH 484
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.61
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
FSM4JSMATR
Tactile Switches SPST OF(0N) RND SMT MINI PB TACT ...
TE Connectivity / Alcoswitch
1200: $0.15
MMZ2012R102A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
CD74HC154M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.82
FN332Z-10-05
Power Line Filters 10A FASTON CHASSIS MNT PERFORMA ...
Schaffner
1: $24.43
CTL-2
Crimpers CRIMP TOOL HEX SZ .178" .324" .068"
Amphenol RF
1: $69.43
BAS21
Rectifiers 250V 200mA
Fairchild Semiconductor
1: $0.19
LM7809ACT
Linear Regulators - Standard REGULATOR 9V 1A 2%
Fairchild Semiconductor
1: $0.71
SN65HVD179D
RS-485 Interface IC 5 V Full-Duplex RS- 485/RS-422
Texas Instruments
1: $5.66
ES-U-1002A
Interface Modules 2 Port USB-RS232 w/ Detachable U ...
EasySync
1: $36.30

129340357 146129527Alternative Packaging