Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-ICM7218BIQI
Manufacturer Part #:

ICM7218BIQI+

Manufacturer:

Description: LED Display Drivers 8-Digit MUXd Decoder/Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Digits: 8
Number of Segments: 64
Mounting Style: SMD/SMT
Package / Case: QFP-28
Operating Supply Voltage: 4 V to 6 V
Maximum Supply Current: 950 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Tube
Power Dissipation: 800 mW
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-ICM7218BIQI+T ICM7218BIQI+T REEL Non-Stocked $6.08 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.82
  25: $9.68
  50: $6.76
  100: $6.08
  500: $5.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS25BR100TSD/NOPB
LVDS Interface IC 3.125GBPS LVDS BFR
Texas Instruments
1: $5.07
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
LM73CIMK-1/NOPB
Board Mount Temperature Sensors 2.7V, SOT-23, 11- ...
Texas Instruments
1: $1.83
SN74CB3T16211DGVR
Digital Bus Switch ICs 3.3V ABT Octal Bus Xcvr/Reg
Texas Instruments
1: $2.97
LM393DT
Comparator ICs Lo-Pwr Dual Voltage
STMicroelectronics
1: $0.37
TAJA105K020RNJ
Tantalum Capacitors - Solid SMD 20volts 1uF 10%
AVX
1: $0.50
74AC244SJX
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.64
MC33179PG
Operational Amplifiers - Op Amps 2-18V Quad Low Po ...
ON Semiconductor
1: $1.12
BST82,215
MOSFET TAPE7 MOSFET
NXP Semiconductors
1: $0.40
RK73H1JTTD2000F
Thick Film Resistors - SMD 1/10watts 200ohms 1%
KOA Speer
1: $0.10
SN74ALS245ADBR
Bus Transceivers Octal Bus Trnscvrs With 3-State O ...
Texas Instruments
1: $1.22
BZT52C47-V-GS08
Zener Diodes 47 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
MMSZ2V7T1G
Zener Diodes 2.7V 500mW
ON Semiconductor
0: $0.00
0458004.DR
Fuses Nano 1206 size High i2t 4A
Littelfuse
1: $1.18


000000001Alternative Packaging