Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS9094FS
Manufacturer Part #:

DS9094FS+

Manufacturer:

Description: iButton Accessories iButton Clip Surface Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: PCB Clips
For Use With: iButton F5 MicroCan Package
Description/Function: PCB clip for surface mount
Dimensions: 29.39 mm x 19.05 mm x 11.94 mm
Packaging: Bulk
Part # Aliases: 90-9094F+S00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
872 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.38
  25: $2.37
  50: $1.69
  500: $1.55
  1,000: $1.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
DS1904L-F5#
iButtons RTC iButton
Maxim Integrated
1: $9.98
SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.34
145638009511859+
Memory Card Connectors SECURE DIGITAL TYPE
AVX Connectors
1: $4.10
SN74LVCH8T245PWR
Translation - Voltage Levels 8B Dual Supply Bus Tr ...
Texas Instruments
1: $0.87
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
SN74LVC1G14DCKR
Inverters Single Schmitt Trig
Texas Instruments
1: $0.34
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.34
1812CC104KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 600vo ...
AVX
1: $1.50
EPS300-3/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $8.72
HSMF-C118
Standard LEDs - SMD Grn/Blue/Red Tri-Color
Avago Technologies
1: $1.35
SN74LVC1G08DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.34
3214W-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM
Bourns
1: $3.20
SN74LVC1G32DCKR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.32
DS9094F+
iButton Accessories iButton Clip Through Hole
Maxim Integrated
1: $3.29
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
EB2-5NU
Low Signal Relays - PCB 5VDC NON-LATCH
NEC
1: $2.67
CRCW06034K70FKEA
Thick Film Resistors - SMD 1/10watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
CRCW06034K99FKEA
Thick Film Resistors - SMD 1/10watt 4.99Kohms1% 1%
Vishay/Dale
1: $0.08
EEE-FK1H221GP
Aluminum Electrolytic Capacitors - SMD Al Lytic Ca ...
Panasonic Electronic Components
1: $1.01


000000001