|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS9093RB
Manufacturer Part #:

DS9093RB+

Manufacturer:

Description:
iButton Accessories iButton Plastic Card Mount Flange Enlarge
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: iButton Accessories
RoHS: RoHS Compliant Details
Type: Plastic Card Mounts
For Use With: iButton F5 MicroCan Package
Brand: Maxim Integrated
Description/Function: Flange enlargement provides additional flange surface
Dimensions: 19.05 mm x 0.51 mm
Packaging: Bulk
Product: iButtons
Series: DS9093RB
Part # Aliases: 90-9093R+B00
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
DS2482S-100+T&R Interface - Specialized 10,961
BSS84 MOSFET 69,913
0471001.NRT1L Fuses with Leads (Through Hole) 7,526
LM2931AZ-5.0G LDO Voltage Regulators 2,909
7351 LED Mounting Hardware 14,774
7356 LED Mounting Hardware 17,345
PB-12N23P-03Q Audio Indicators & Alerts 4,906
22-04-1041 Headers & Wire Housings 1,460
22-05-1042 Headers & Wire Housings 1,161
Real Time Availability
Stock:
434 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.13
25:
$0.982
50:
$0.946
100:
$0.843
250:
$0.751
500:
$0.711
$0.594
$0.55

To add to a project, please Log In.

153566726 147914401 192564755 197847692