Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS4312D
Manufacturer Part #:

DS4312D+

Manufacturer:

Description: Standard Clock Oscillators DS4-XO Series Clock Oscillator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: XO
Package / Case: LCCC-10
Frequency: 312.50 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: LVDS
Dimensions: 3.2 mm W x 5 mm L
Packaging: Bulk
Series: DS4125, DS4150, DS4155, DS4156, DS4160, DS4250, DS4300, DS4311, DS4312, DS4622, DS4776
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-4312D+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.70
  25: $18.10
  50: $13.07
  100: $12.28
  500: $11.75
  1,000: $11.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.26
09641247232
D-Sub Standard Connectors 9P MALE RIGHT ANGLE BOAR ...
HARTING
1: $16.40
CDRH6D28NP-5R0NC
Fixed Inductors 5uH 2.4A
Sumida
1: $1.14

000000001