|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS3231S#
Manufacturer Part #:

DS3231S#

Manufacturer:

Description:
Real Time Clock Integrated RTC/TCXO/Crystal
Mouser Online Catalog Page 399, Mouser Online Catalog
PDF Page 399, PDF Catalog Page
DS3231S# Datasheet DS3231S# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: SOIC-16
RTC Bus Interface: Serial
Time Format: HH:MM:SS
Battery Backup Switching: Backup Switching
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
Function: Calendar, Clock
Series: DS3231S
Factory Pack Quantity: 46
Part # Aliases: 90-3231S#000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS3231S#T&R- DS3231S#T&R Reel In Stock $8.52 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCR Voltage Regulators - Switching Regulators 4,973
VCNL4040M3OE Proximity Sensors 2,923
FT232BL-REEL USB Interface IC 22,390
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,799
B340A-13-F Schottky Diodes & Rectifiers 100,357
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,643
ATxmega32A4U-AU 8-bit Microcontrollers - MCU 2,263
MAX3485CSA+ RS-422/RS-485 Interface IC 1,807
MAX355CPE+ Multiplexer Switch ICs 216
SMF05CT2G TVS Diode Arrays 5,663
Real Time Availability
Stock:
1,025 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.22
25:
$7.32
50:
$6.91
100:
$6.29
250:
$5.98
500:
$5.67
$4.43
$4.28

To add to a project, please Log In.

159695546 177283602 104315176 122262739 197847692 129527177 181228080 147914401 164827111Alternative Packaging