Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS3112
Manufacturer Part #:

DS3112+

Manufacturer:

Description: Network Controller & Processor ICs TEMPE T3/E3 MUX FRMR & M13/E13/G.747 MUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 44.736 Mbps
Supply Current (Max): 150 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: BGA
Packaging: Tube
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-31120+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $95.93
  25: $84.59
  50: $73.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX5477EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
5227161-9
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.48
5-1814400-1
RF Connectors R/A PCB Skt
TE Connectivity / AMP
1: $3.33
P0640SCMCLRP
Sidacs 500A 58V
Littelfuse
1: $1.43
ST60-36P
I/O Connectors M 36 POS 0.5mm Solde RA SMD 36Termi ...
Hirose Connector
1: $2.92
MAX764CSA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $6.53
ECS-250-20-5PXDU-F-TR
Crystals 25MHz -55 to +125C
ECS
1: $1.07
CDRH6D28NP-470NC
Fixed Inductors 47uH .8A
Sumida
1: $1.33
LMH6720MA/NOPB
Operational Amplifiers - Op Amps Sgl 600Mhz Video ...
Texas Instruments
1: $1.94
74LX1G08STR
Logic Gates Single 2-Input AND
STMicroelectronics
1: $0.52
T491D156K025AT
Tantalum Capacitors - Solid SMD 25V 15uF 10% "D"
Kemet
1: $0.98
SN74LVCH16245ADL
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.76
BZX84B6V2-V-GS08
Zener Diodes 6.2 Volt 0.35Watt 2%
Vishay Semiconductors
1: $0.10
PE-65967
Transformers Audio & Signal 40uH 1:1 SMD
Pulse
1: $6.72
G6KU-2G-Y-DC5
Low Signal Relays - PCB InsideL 1Coil 3.2mm DPDT 5 ...
Omron Electronics
1: $4.47
MPC860ENVR50D4
Microprocessors - MPU POWER QUICC-NO LEAD
Freescale Semiconductor
1: $92.82
DS2155LN+
Network Controller & Processor ICs T1/E1/J1 Transc ...
Maxim Integrated
66: $17.20


000000001