Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2781G
Manufacturer Part #:

DS2781G+

Manufacturer:

Description: Battery Management 1-2 Cell Stand-Alone Fuel Gauge
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Battery Type: Li-Ion
Operating Supply Voltage: 2.5 V to 10 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TDFN-10
Packaging: Bulk
Charge Safety Timers: No
Mounting Style: SMD/SMT
Operating Supply Current: 70 uA
Series: DS2781
Temperature Monitoring: Yes
Part # Aliases: 90-2781G+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,023 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.30
  25: $6.44
  50: $4.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $34.86
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
FDS4559
MOSFET 60V/-60V N/P
Fairchild Semiconductor
1: $0.88
EEE-FK1E101P
Aluminum Electrolytic Capacitors - SMD 100uF 25V
Panasonic Electronic Components
1: $0.54
LM4040DIM3-2.5/NOPB
Voltage & Current References PREC MICROPWR SHUNT V ...
Texas Instruments
1: $0.78
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
CDRH3D16NP-2R2NC
Fixed Inductors 2.2uH 1200mA
Sumida
1: $1.46
67068-8010
USB Connectors USB B CONN.WITH KINK BOARD LOCK LEA ...
Molex
1: $1.96
PESD5V0S1UB,115
TVS Diodes - Transient Voltage Suppressors 5V ESD ...
NXP Semiconductors
1: $0.07
MAX982ESA+
Comparator ICs Dual Comparator / Reference
Maxim Integrated
1: $4.09
53780-0870
Headers & Wire Housings 1.25 WtB Wafer Assy Assy 8 ...
Molex
1: $2.52
CD74HC4538M96
Monostable Multivibrator Hi-Spd CMOS Dual Retrig P ...
Texas Instruments
1: $0.72
74477110
Fixed Inductors WE-PD Shld Pwr Induc 5A 0.025Ohms ...
Wurth Electronics
1: $2.36
744272102
Common Mode Filters / Chokes 3.6Kohms, 2x1000uH 95 ...
Wurth Electronics
1: $3.08


This product is also available in:
163441232