Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2715Z
Manufacturer Part #:

DS2715Z+

Manufacturer:

Description: Battery Management NiMH Battery Pack Charge Controller
Silverlight Page 470, Mouser Enhanced Catalog
PDF Page 470, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Battery Type: NiMH
Operating Supply Voltage: 16.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Package / Case: SOIC-16
Packaging: Tube
Charge Safety Timers: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 mA
Series: DS2715
Temperature Monitoring: Yes
UVLO Start Threshold: 3.9 V
UVLO Stop Threshold: 35 mV
Part # Aliases: 90-2715Z+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS2715ZT&R DS2715Z+T&R REEL Non-Stocked $2.05 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
678 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.83
  25: $3.38
  50: $2.36
  500: $2.21
  1,000: $2.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G3VM-61G1
Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 ...
Omron Electronics
1: $2.20
LM3488MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $2.06
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
SI2351DS-T1-E3
MOSFET 20V 3.0A 2.1W
Vishay/Siliconix
1: $0.53
STMPE811QTR
Interface - I/O Expanders 8-BIT PORT EXPANDER W/AD ...
STMicroelectronics
1: $2.04
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
HSMF-C113
Standard LEDs - SMD RGB Tri-Color
Avago Technologies
1: $0.90
B340A-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
CSTCR6M00G53-R0
Resonators 6.00MHz 0.5%
Murata Electronics
1: $0.90
VS-MBRA140TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.50
IRF9Z24SPBF
MOSFET P-Chan 60V 11 Amp
Vishay/Siliconix
1: $1.56
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
93LC46BT-I/OT
EEPROM 64x16
Microchip Technology
1: $0.25
M74VHC1G125DFT1G
Buffers & Line Drivers 2-5.5V Single 3 St. Non-Inv ...
ON Semiconductor
1: $0.14
US1A-13-F
Rectifiers 50V 1A
Diodes Inc.
1: $0.54
146134-6
Headers & Wire Housings 14P 2X7 SFMNT HDR
TE Connectivity / AMP
1: $0.74
CR1206-FX-1500ELF
Thick Film Resistors - SMD 150ohm 1%
Bourns
1: $0.05


This product is also available in:
000000001Alternative Packaging