Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS26503L
Manufacturer Part #:

DS26503L+

Manufacturer:

Description: Timers & Support Products E1-T1-J1 Bits Element
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Clock Recovery
Package / Case: LQFP-64
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.13 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Mounting Style: SMD/SMT
Supply Current: 85 mA
Part # Aliases: 90-26503+L00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.22
  25: $14.31
  50: $13.03
  500: $12.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
TPS51125RGER
DC/DC Switching Controllers Dual-Synch Step- Down ...
Texas Instruments
1: $4.40
NC3MBH
XLR Connectors 3C MALE PCB
Neutrik
1: $2.77
BAS21LT1G
Diodes - General Purpose, Power, Switching 250V 20 ...
ON Semiconductor
1: $0.13
DG408DY-T1-E3
Multiplexer Switch ICs Single 8:1, 3-bit 20/25V
Vishay/Siliconix
1: $1.50
SN74LVC244APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.48
TS3L500RHURG4
Power Switch ICs - POE / LAN 16B-8B SPDT Gigabit L ...
Texas Instruments
1: $2.81
ES3B
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.57
C1210C225K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.88
WSL2512R0100FEA18
Current Sense Resistors - SMD 2watts .01ohms 1%
Vishay/Dale
1: $1.25
TLC5916IDR
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.64
NDT3055
MOSFET SOT-223 N-CH ENHANCE
Fairchild Semiconductor
1: $0.67
NC7SZ157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.39
M41T93SQA6F
Real Time Clock Serial SPI bus RTC
STMicroelectronics
1: $3.10
B3W-1000
Tactile Switches SPST-NO GP FLT 6X6
Omron Electronics
1: $0.52
908-22100
RF Connectors EDGECARD PCB JACK
Amphenol RF
1: $11.24
501200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.59
P0640SCMCLRP
Sidacs 500A 58V
Littelfuse
1: $1.43
51191-0300
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex
1: $0.21
BAS70-00-V-GS18
Schottky Diodes & Rectifiers 70 Volt 200mA Single
Vishay Semiconductors
1: $0.13

000000001