Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2181A
Manufacturer Part #:

DS2181A+

Manufacturer:

Description:
Network Controller & Processor ICs CEPT Primary Rate Transceiver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Supply Current - Max: 10 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-40
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: DS2181A
Factory Pack Quantity: 10
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 90-2181A+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.63
  25: $30.76
  50: $23.52
  100: $23.14
  250: $23.13
  500: $22.03
  1,000: Quote

To add to a project, please Log In.


000000001