Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2180A
Manufacturer Part #:

DS2180A+

Manufacturer:

Description: Network Controller & Processor ICs T1 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Supply Current (Max): 10 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-40
Packaging: Tube
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 90-2180A+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.57
  50: $16.25
  100: $16.06
  250: $15.86
  500: $15.35
  1,000: Quote

To add to a project, please Log In.

000000001