Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS2155LN
Manufacturer Part #:

DS2155LN+

Manufacturer:

Description: Network Controller & Processor ICs T1/E1/J1 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 64 Kbps
Supply Current (Max): 75 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-2155L+N00
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 66
Multiples: 1
Pricing (USD)
  66: $17.20
  100: $15.93
  500: $15.63
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX5477EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
HDM16216H-B-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $8.50
1-390262-2
IC & Component Sockets 28P ECONOMY TIN
TE Connectivity / AMP
1: $0.31
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
5-1814400-1
RF Connectors R/A PCB Skt
TE Connectivity / AMP
1: $3.33
5227161-9
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $3.48
ST60-36P
I/O Connectors M 36 POS 0.5mm Solde RA SMD 36Termi ...
Hirose Connector
1: $2.92
MAX764CSA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $6.53
P0640SCMCLRP
Sidacs 500A 58V
Littelfuse
1: $1.43
MAX1044CSA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $3.49
CDRH6D28NP-470NC
Fixed Inductors 47uH .8A
Sumida
1: $1.33
ECS-250-20-5PXDU-F-TR
Crystals 25MHz -55 to +125C
ECS
1: $1.07
LMH6720MA/NOPB
Operational Amplifiers - Op Amps Sgl 600Mhz Video ...
Texas Instruments
1: $1.94
DS3112+
Network Controller & Processor ICs TEMPE T3/E3 MUX ...
Maxim Integrated
1: $95.93
T491D156K025AT
Tantalum Capacitors - Solid SMD 25V 15uF 10% "D"
Kemet
1: $0.98
SN74LVCH16245ADL
Bus Transceivers Tri-State 16-Bit Bus
Texas Instruments
1: $1.76
74LX1G08STR
Logic Gates Single 2-Input AND
STMicroelectronics
1: $0.52
BZX84B6V2-V-GS08
Zener Diodes 6.2 Volt 0.35Watt 2%
Vishay Semiconductors
1: $0.10
PE-65967
Transformers Audio & Signal 40uH 1:1 SMD
Pulse
1: $6.72

000000001