Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS21554LB
Manufacturer Part #:

DS21554LB+

Manufacturer:

Description: Network Controller & Processor ICs 3.3/5V E1 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Framer
Number of Transceivers: 1
Data Rate: 1.544 Mbps
Supply Current (Max): 75 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Packaging: Tube
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 90-21554+LB0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.45
  50: $19.94
  100: $18.41
  500: $18.12
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B45196E6106K409
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
Kemet
1: $0.73
ECQ-E4104KF
Film Capacitors 400DC 0.1uF 10% LS=10mm
Panasonic Electronic Components
1: $0.42
B45196H5686K509V10
Tantalum Capacitors - Solid SMD 25volts 68uF 10%
Kemet
1: $2.18
RJE05-188-1310
Ethernet & Telecom Connectors Contacts:8;shield RA ...
Amphenol Commercial Products
1: $1.54
AT89S52-24PU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.51
0031.1666
Fuse Holders Accessories FAC/FAU FUSE CARRIER
Schurter
1: $0.86
SN74HC08D
Logic Gates Quad 2-Input
Texas Instruments
1: $0.37
ILBB0603ER751V
EMI Filter Beads, Chokes & Arrays 750ohms 25%
Vishay/Dale
1: $0.14
ABM7-11.0592MHZ-D2Y-T
Crystals 11.0592MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
RN70E2500BB14
Metal Film Resistors - Through Hole 1/2watt 250ohm ...
Vishay/Dale
1: $1.53
CRCW120637R4FKEA
Thick Film Resistors - SMD 1/4watt 37.4ohms 1%
Vishay/Dale
1: $0.22
MMA02040C2709FB300
MELF Resistors 0.25W 27ohms 1% 0204 MELF 200V 50pp ...
Vishay/Beyschlag
1: $0.12
B3F-1025
Tactile Switches 6MM Tactile Switch 260GF 5.0MM
Omron Electronics
1: $0.38
06035A240FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.30
VJ0603A180FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.08
MAX702CSA+
Supervisory Circuits Power-Supply Monitor w/Reset
Maxim Integrated
1: $5.70

000000001