|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS21354LN
Manufacturer Part #:

DS21354LN+

Manufacturer:

Description:
Telecom Interface ICs 3.3/5V E1 Single Chip Transceiver
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Interface ICs
RoHS: RoHS Compliant Details
Product: E1 Line Interface Units - LIUs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 1.544 Mbps
Number of Channels: 1 Channel
Series: DS21354LN
Factory Pack Quantity: 90
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Part # Aliases: 90-21354+LN0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.12
25:
$35.93
50:
$33.87
100:
$31.35

To add to a project, please Log In.

000000001