Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1961S-F5
Manufacturer Part #:

DS1961S-F5+

Manufacturer:

Description: iButtons 1kb Protected EEPROM iButton w/SHA-1 Eng
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Memory Size: 1 Kbit
Organization: 256 x 4
Operating Supply Voltage: 2.8 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 5.89 mm
Package / Case: F5 MicroCan
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 90-1961S+F50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.01
  25: $4.91
  50: $3.43
  500: $3.22
  1,000: $3.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32-E407
Development Boards & Kits - ARM DEVELOPMENT BOARD ...
Olimex Ltd.
1: $52.75
STM32-H407
Development Boards & Kits - ARM DEVELOPMENT BOARD ...
Olimex Ltd.
1: $38.92
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
DS9092L+
iButton Accessories iButton Probe w/LED
Maxim Integrated
1: $11.78
142-0701-201
RF Connectors PCB STRAIGHT JACK 50ohm .155" LEGS G ...
Johnson / Emerson Connectivity Solutions
1: $2.81
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
STM32F417ZGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.25
DS2482S-100+
Interface - Specialized 1-Wire Master
Maxim Integrated
1: $1.58
DS1971-F5+
iButtons 256-Bit EEPROM iButton
Maxim Integrated
1: $5.58
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
DS9093A+
iButton Accessories iButton Key Ring Mount Black
Maxim Integrated
1: $0.83
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
NC7SZ02M5X
Logic Gates UHS 2-Input NOR Gate
Fairchild Semiconductor
1: $0.51
DS9093AG+
iButton Accessories iButton Key Ring Mount Green
Maxim Integrated
1: $1.05
DS9093AY+
iButton Accessories iButton Key Ring Mount Yellow
Maxim Integrated
1: $0.99


000000001