Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1961S-F3
Manufacturer Part #:

DS1961S-F3+

Manufacturer:

Description: iButtons 1kb Protected EEPROM iButton w/SHA-1 Eng
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Memory Type: EEPROM
Memory Size: 1 Kbit
Organization: 256 x 4
Operating Supply Voltage: 2.8 V to 5.25 V
Interface Type: 1-Wire
Maximum Operating Temperature: + 85 C
Dimensions: 17.35 mm x 3.1 mm
Package / Case: F3 MicroCan
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Part # Aliases: 90-1961S+F30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.56
  25: $3.90
  50: $2.76
  500: $2.54
  1,000: $2.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS24B33+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $2.16
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
OPA2241UA
Operational Amplifiers - Op Amps Single-Supply Mic ...
Texas Instruments
1: $5.17
T491E227K016AT
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
Kemet
1: $7.27
STM8L152C4T6
8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 ...
STMicroelectronics
1: $2.97
USBFTVC2N
USB Connectors USB-A Receptacle Cap Sq Flange Nick ...
Amphenol PCD
1: $32.46
BZX84-C5V6,215
Zener Diodes 250MW 5.6V 5%
NXP Semiconductors
1: $0.15
132136
RF Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Amphenol Connex
1: $5.56
INA114AU
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $11.47
MAX3232CPE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.64
TS3A24159DGSR
Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/ ...
Texas Instruments
1: $0.94
TPS76901DBVR
Low Dropout Regulators - LDO Adj 100mA LDO
Texas Instruments
1: $0.63
DS9093F+
iButton Accessories iButton Key Ring Mount Black
Maxim Integrated
1: $1.67
TPS73733DCQ
Low Dropout Regulators - LDO Cap-Free 1A LDO Reg
Texas Instruments
1: $1.70
CD74HC154M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.51
BAS70-04FILM
Schottky Diodes & Rectifiers 200mA 70 Volt
STMicroelectronics
1: $0.08
MAX7318AUG+
Interface - I/O Expanders 16-Bit I/O Port Expander
Maxim Integrated
1: $4.51
BC33716BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/250
Fairchild Semiconductor
1: $0.19
LP2981A-50DBVT
Low Dropout Regulators - LDO Sgl Output 100mA Fixe ...
Texas Instruments
1: $1.18
BC33740BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/630
Fairchild Semiconductor
1: $0.06


This product is also available in:
000000001