Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1817-20
Manufacturer Part #:

DS1817-20+

Manufacturer:

Description:
Supervisory Circuits 3.3V Econoreset w/ Active High Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 0 V to 5.5 V
Output Type: Active High, Push-Pull
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Brand: Maxim Integrated
Chip Enable Signals: No Chip Enable
Minimum Operating Temperature: - 40 C
Operating Supply Current: 35 uA
Overvoltage Threshold: 2.64 V
Packaging: Bulk
Power Fail Detection: Yes
Reset Delay Time: 250 ms
Series: DS1817
Supply Voltage - Min: 0 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.47 V
Part # Aliases: 90-18170+020 DS1817
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1817-20T&R DS1817-20+T&R Reel Non-Stocked $0.61 1490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  25: $0.896
  50: $0.781
  100: $0.671
  250: $0.62
  500: $0.615
  1,000: $0.598
  2,000: $0.546
  5,000: $0.525

To add to a project, please Log In.


157853698 197847692 106889023 147914401 188492425Alternative Packaging