Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1814BR-10T&R
Manufacturer Part #:

DS1814BR-10+T&R

Manufacturer:

Description: Supervisory Circuits 3.3/5V MicroMonitor
Silverlight Page 473, Mouser Enhanced Catalog
PDF Page 473, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 5 V
Undervoltage Threshold: 4.25 V
Overvoltage Threshold: 4.5 V
Output Type: Active High, Active Low, Push-Pull
Manual Reset: Resettable
Watchdog: Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 280 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23-5L
Packaging: Reel
Chip Enable Signals: No
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: DS1814, DS1819
Supply Current (Typ): 15 uA
Supply Voltage - Min: 1 V
Part # Aliases: 90-1814B+R10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,309 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.41
  25: $1.06
  50: $1.00
  100: $0.928
  250: $0.90
  500: $0.792
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.72
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3221CUE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.12
FM31256-G
Supervisory Circuits 256K w/RTC Pwr Mon WDT Bat Sw ...
Cypress Semiconductor
1: $13.49
WSL2512R0150FEA18
Current Sense Resistors - SMD 2watts .015ohm 1%
Vishay/Dale
1: $1.25
GR-2022-0007
Rocker Switches & Paddle Switches 16A DPDT ON/ON
CW Industries
1: $3.65
WSL2512R0200FEA18
Current Sense Resistors - SMD 2watts .02ohm 1%
Vishay/Dale
1: $1.69
PHT8N06LT,135
MOSFET N-CH TRENCH 55V 7.5A
NXP Semiconductors
1: $0.71
BUX348
Transistors Bipolar - BJT NPN Fast Sw Power
STMicroelectronics
1: $22.00
R-78AA3.3-0.5SMD
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $9.41
595D227X0016R2T
Tantalum Capacitors - Solid SMD 220uF 16volts 20% ...
Vishay/Sprague
1: $6.35
TWM10J5K6E
Metal Oxide Resistors 10watt 5.6K 5% Vertical Moun ...
Ohmite
1: $0.84
8737
Test Plugs & Test Jacks Mini binding Post
Keystone Electronics
1: $0.38
02173.15HXP
Fuses 250V 3.15A Fast Acting
Littelfuse
1: $0.22
1-1586359-0
Pin & Socket Connectors 10P GANG WIRE SEAL MINI
TE Connectivity
1: $3.53
B39461B3590Z810
Signal Conditioning Ceramic wideband Frontendfilte ...
EPCOS
1: $2.35


This product is also available in:
128817046 136851371 189772624 123290379