Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1813R-15T&R
Manufacturer Part #:

DS1813R-15+T&R

Manufacturer:

Description: Supervisory Circuits 5V EconoReset w/Pushbutton
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 0 V to 5.5 V
Undervoltage Threshold: 4 V
Overvoltage Threshold: 4.24 V
Output Type: Active Low, Open Drain
Manual Reset: Not Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 300 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23
Packaging: Reel
Chip Enable Signals: No
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: DS1813
Supply Current (Typ): 40 uA
Supply Voltage - Min: 0 V
Part # Aliases: 90-1813R+015
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  25: $0.795
  50: $0.75
  100: $0.696
  250: $0.68
  500: $0.594
  1,000: $0.54
  2,000: $0.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.50
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
LM25007MM/NOPB
DC/DC Switching Regulators 42V,0.5A STEP-DOWN SWIT ...
Texas Instruments
1: $2.55
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
DS2480B+
Buffers & Line Drivers Serial - 1-Wire Line Driver
Maxim Integrated
1: $5.25
LMV7239M5/NOPB
Comparator ICs Comp-45Ns 65Ua RRIO
Texas Instruments
1: $1.65
TLC5925IPWR
LED Lighting Drivers Lo-Pwr 16Ch Constant Crnt LED ...
Texas Instruments
1: $1.25
VNC2-48L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.39
NFA31CC222R1E4D
EMI/RFI Suppressors & Ferrites 2200PF 25V 2.0A EMI
Murata Electronics
1: $1.02
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.58
STA51813TR
Audio Amplifiers 40V 3.5A Quad Amp Half-Bridge BCD
STMicroelectronics
1: $5.26
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
STPS1045B-TR
Schottky Diodes & Rectifiers 10 Amp 45 Volt
STMicroelectronics
1: $0.61
STM32F417VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $13.29
MCP4706A3T-E/CH
Digital to Analog Converters - DAC Sngl 8B NV DAC ...
Microchip Technology
1: $0.78
MCP4706A2T-E/CH
Digital to Analog Converters - DAC Sngl 8B NV DAC ...
Microchip Technology
1: $0.78
RCL1218560RJNEK
Thick Film Resistors - SMD 1watt 560ohms 5% 1218 2 ...
Vishay/Draloric
1: $0.78
PESD5V0S1BA,115
TVS Diodes - Transient Voltage Suppressors 5V BIDI ...
NXP Semiconductors
1: $0.10
43650-0519
Headers & Wire Housings MicroFit 3.0 SR V TH Clip ...
Molex
1: $1.43
CRCW1218270RJNTK
Thick Film Resistors - SMD 1watt 270ohms 5% 200ppm
Vishay/Dale
1: $1.30


This product is also available in:
000000001