Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1812R-5T&R
Manufacturer Part #:

DS1812R-5+T&R

Manufacturer:

Description: Supervisory Circuits 5V Ec-Reset w/Active High P-P Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 0 V to 5.5 V
Undervoltage Threshold: 4.5 V
Overvoltage Threshold: 4.75 V
Output Type: Active High, Push-Pull
Manual Reset: Not Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 300 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23
Packaging: Reel
Chip Enable Signals: No
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: DS1812
Supply Current (Typ): 40 uA
Supply Voltage - Min: 0 V
Part # Aliases: 90-1812R+005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,506 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  25: $0.795
  50: $0.75
  100: $0.696
  250: $0.68
  500: $0.594
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.54
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
NANOSMDC012F-2
Resettable Fuses .12A 30V
TE Connectivity / Raychem
1: $0.29
APA2106SURCK
Standard LEDs - SMD Hyper Red R.A. 635nm, 250mcd
Kingbright
1: $0.10
SMM4F10A-TR
TVS Diodes - Transient Voltage Suppressors Hi Temp ...
STMicroelectronics
1: $0.40
CS12ANW03
Slide Switches SPDT ON-NONE-ON 3A
NKK Switches
1: $2.00
ABLS2-8.000MHZ-D4Y-T
Crystals 8.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
TL3301EF100QG
Tactile Switches 6mm SMT Gull Wing 7.3mm Act Heigh ...
E-Switch
1: $0.42
08055A330FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.46
DS1812R-10+T&R
Supervisory Circuits 5V Ec-Reset w/Active High P-P ...
Maxim Integrated
1: $1.05
MCP23S08-E/SS
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.20
SB260-E3/73
Schottky Diodes & Rectifiers 60 Volt 2.0 Amp 60 Am ...
Vishay Semiconductors
1: $0.21
APA2106CGCK
Standard LEDs - SMD Green 570nm Water Clear 60mcd
Kingbright
1: $0.12
M80-8810442
Headers & Wire Housings 4 POS SIL VERT MALE FRICTI ...
Harwin
1: $3.15
TM1S6-M
Cable Ties TIE MOUNT #6 HOLE
Panduit
1: $0.29
3364X-1-102E
Trimmer Resistors - SMD 1Kohms 25% 4mm Square
Bourns
1: $1.04
SP208EET-L
RS-232 Interface IC 5V 4-DRVR/4-RCVR RS-232 -40-85 ...
Exar
1: $2.81
RLB0914-471KL
Fixed Inductors 470uH 10% .5A
Bourns
1: $0.40
DS1817-5+
Supervisory Circuits 3.3V Econoreset w/ Active Hig ...
Maxim Integrated
1: $1.20
CRCW06033M40FKEA
Thick Film Resistors - SMD 1/10watt 3.4Mohms 1%
Vishay/Dale
1: $0.08


This product is also available in:
000000001