Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1811R-5T&R
Manufacturer Part #:

DS1811R-5+T&R

Manufacturer:

Description: Supervisory Circuits 5V EconoReset w/Open Drain Output
Silverlight Page 473, Mouser Enhanced Catalog
PDF Page 473, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 0 V to 5.5 V
Undervoltage Threshold: 4.5 V
Overvoltage Threshold: 4.75 V
Output Type: Active Low, Open Drain
Manual Reset: Not Resettable
Watchdog: No Watchdog
Battery Backup Switching: No Backup
Power-Up Reset Delay (Typ): 300 ms
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3L
Packaging: Cut Tape
Chip Enable Signals: No
Minimum Operating Temperature: - 40 C
Power Fail Detection: Yes
Series: DS1811
Supply Current (Typ): 40 uA
Supply Voltage - Min: 0 V
Part # Aliases: 90-1811R+005
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  25: $0.793
  50: $0.764
  100: $0.692
  250: $0.67
  500: $0.594
  1,000: $0.573
  2,000: $0.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4788
RF Connectors RT ANG BNC F/PC MNT
Pomona Electronics
1: $11.94
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SCF5744
LED Displays & Accessories 5x7 Hi-Eff Green 0.27" ...
OSRAM Opto Semiconductors
1: $31.29
STD2NK100Z
MOSFET N-Channel 1000V Zener SuperMESH
STMicroelectronics
1: $2.12
T495X476K035ATE300
Tantalum Capacitors - Solid SMD 35volt 47uF 10% X ...
Kemet
1: $2.26
T491A105K016AT
Tantalum Capacitors - Solid SMD 16V 1.0uF 10% "A"
Kemet
1: $0.34
TPS79630DCQ
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.03
GRM188R71E224KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
C1608X5R1E225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
TPSB107K006R0400
Tantalum Capacitors - Solid SMD 100UF 6.3V 10% B
AVX
1: $0.28
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
PIC16F876-20I/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $7.49
ERJ-3EKF4990V
Thick Film Resistors - SMD 0603 499ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
MMBZ5226B
Zener Diodes 3.3V 0.35W Zener
Fairchild Semiconductor
1: $0.17
265-100K-RC
Resistor Networks & Arrays 8PIN 100KOhms 2%
Xicon
1: $0.22
ERJ-3EKF1501V
Thick Film Resistors - SMD 0603 1.5Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERA-3AEB1650V
Thin Film Resistors - SMD 0603 165ohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
270-37.4K-RC
Metal Film Resistors - Through Hole 37.4Kohms 1% 5 ...
Xicon
1: $0.15
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
293-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.15


This product is also available in:
000000001