Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1809-100
Manufacturer Part #:

DS1809-100+

Manufacturer:

Description: Digital Potentiometer ICs Dallastat
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Single
Wiper Memory: Non Volatile
Digital Interface: Contact-Closure
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Description/Function: 64-position linear taper
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 90-18090+100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
274 Can Ship Immediately

On Order: 350 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.43
  25: $2.40
  50: $1.68
  500: $1.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-01-2045
Headers & Wire Housings 4 CRT TERM HOUSING
Molex
1: $0.40
G6B-2114P-US-DC12
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $4.99
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
2SA1943-O(Q)
Transistors Bipolar - BJT PNP 230V 15A
Toshiba
1: $3.22
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
BTA10-600BWRG
Triacs 10 Amp 600 Volt
STMicroelectronics
1: $1.52
SN7404N
Inverters Hex
Texas Instruments
1: $1.62
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
7136DG
Heat Sinks TO-220 VERT 19.7 TR
Aavid Thermalloy
1: $0.69
UA741CN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.30
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
4N25-000E
Transistor Output Optocouplers 2500 Vrms 80mA
Avago Technologies
1: $0.36
1702610
Fixed Terminal Blocks PTQ 0,3/ 2-2,5 THR R32
Phoenix Contact
1: $0.76
TDA7266
Audio Amplifiers 7W Dual Bridge Amp
STMicroelectronics
1: $4.57
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
PLT2I-M
Cable Ties NYLON 8.0" 40LBS
Panduit
1: $0.12
B41827A7477M000
Aluminum Electrolytic Capacitors - Leaded 35volts ...
EPCOS
1: $0.19
DS1802+
Digital Potentiometer ICs Dual Audio Taper Potenti ...
Maxim Integrated
1: $7.67
3319W-1-102
Trimmer Resistors - Through Hole 9MM RND 1KOHMS 25 ...
Bourns
1: $0.49


This product is also available in:
000000001