Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS17885E-3-
Manufacturer Part #:

DS17885E-3

Manufacturer:

Description: Real Time Clock 3V/5V RTC
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: No
RTC Bus Interface: Multiplexed
Date Format: DW:DM:M:Y, Binary
Time Format: HH:MM:SS, Binary
RTC Memory Size: 8192 B
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSOP
Packaging: Bulk
Brand: Maxim Integrated
Function: Clock, Calendar, Alarm
Series: DS17885E
Factory Pack Quantity: 234
Part # Aliases: DS17885E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Maxim Integrated

Manufacturer Part #:
Description:
Real Time Clock 3V/5V RTC
Lifecycle:
Obsolete

Compare With Current Part


This product is also available in:
000000001