Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS17485S-3
Manufacturer Part #:

DS17485S-3+

Manufacturer:

Description: Real Time Clock 3V/5V RTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Function: Clock, Calendar, Alarm
RTC Bus Interface: Multiplexed
Date Format: YYYY:MM:DD
Time Format: HH:MM:SS
RTC Memory Size: 4096 B
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Packaging: Tube
Series: DS17285, DS17287, DS17485, DS17487, DS17885, DS17887
Part # Aliases: 90-17485+S03
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS17485S-3T&R DS17485S-3+T&R REEL Non-Stocked $5.90 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 12 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.67
  25: $9.79
  50: $6.83
  100: $6.43

To add to a project, please Log In.


000000001Alternative Packaging