|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1747W-120
Manufacturer Part #:

DS1747W-120+

Manufacturer:

Description:
Real Time Clock Timekeeping NV RAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: EDIP-32
RTC Bus Interface: Parallel
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 512 kB
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM
Series: DS1747W
Factory Pack Quantity: 10
Part # Aliases: 90-1747W+120 DS1747W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F1827-I/SO 8-bit Microcontrollers - MCU 2,640
MAX13433EESD+ RS-485 Interface IC 1,758
S29AL016J70TFI010 Flash Memory 5,546
MBRS340T3G Schottky Diodes & Rectifiers 38,857
PS2811-4-A Transistor Output Optocouplers 2,632
54819-0572 USB Connectors 6,254
ADM8660ARZ Voltage Regulators - Switching Regulators 463
1-1337481-0 RF Connectors / Coaxial Connectors 1,307
350430-1 Pin & Socket Connectors 11,318
LM3671MF-1.2/NOPB Voltage Regulators - Switching Regulators 2,776
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.25
25:
$46.84
50:
$45.14
100:
$40.27
250:
$37.75

To add to a project, please Log In.

147914401 164827111 197847692 181228080