|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1744W-120IND
Manufacturer Part #:

DS1744W-120IND+

Manufacturer:

Description:
Real Time Clock Timekeeping NV RAM
Mouser Online Catalog Page 399, Mouser Online Catalog
PDF Page 399, PDF Catalog Page
DS1744W-120IND+ Datasheet DS1744W-120IND+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: eDIP-28
RTC Bus Interface: Parallel
Time Format: HH:MM:SS
RTC Memory Size: 32768 B
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
Function: Calendar, Clock, NV Timekeeping RAM
Series: DS1744W
Factory Pack Quantity: 12
Part # Aliases: 90-1744W+12I DS1744W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN6602RM6X Switching Controllers 6,124
TUSB1210BRHBR USB Interface IC 13,500
C8051F124-GQ 8-bit Microcontrollers - MCU 1,581
SN74LVC16T245DGGR Translation - Voltage Levels 3,920
DF19-20P-1V(56) Headers & Wire Housings 487
SDR08540M3-01 Speakers & Transducers 1,303
TSL1401CL Light To Frequency & Light To Voltage 2,959
BGT24MTR11E6327XUMA1 RF Transceiver 922
SMCJ250CA TVS Diodes - Transient Voltage Suppressors 6,384
AD8130ARZ Differential Amplifiers 585
Real Time Availability
Stock:
456 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.84
25:
$33.14
50:
$31.94
100:
$28.49
250:
$26.71

To add to a project, please Log In.

180733569 129527177 181228080 197847692 147914401 164827111